Parametric results for: sml-812mt under Visible LEDs

Filter Your Search

1 - 10 of 30 results

|
-
Manufacturer Part Number: sml812mt
Select parts from the table below to compare.
Compare
Compare
SML-812MTT86R
ROHM Semiconductor
$0.2703 Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 81.5 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT86
ROHM Semiconductor
$0.3052 Yes Yes Active YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 40.0 mcd 570 nm TRANSPARENT Green SINGLE SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TAPE AND REEL RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor
SML-812MTT68AR
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT87P
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 32.5 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT96N
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 2.1 V 1 YES SURFACE MOUNT 20.5 mcd COLORLESS TRANSPARENT SINGLE 0.016 cd SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT96AR
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT96R
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 2.1 V 1 YES SURFACE MOUNT 73.0 mcd COLORLESS TRANSPARENT SINGLE 0.056 cd SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT87N
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 20.5 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT86Q
ROHM Semiconductor
Check for Price Yes Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 51.5 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR GOLD OVER NICKEL 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00
SML-812MTT86N
ROHM Semiconductor
Check for Price Yes Active YELLOWISH GREEN 25 mA 1 YES SURFACE MOUNT 20.5 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.1 mm 1.25 mm ROHM CO LTD compliant 8541.40.20.00