Parametric results for: sml-310dtt86 under Visible LEDs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sml310dtt86
Select parts from the table below to compare.
Compare
Compare
SML-310DTT86M
ROHM Semiconductor
Check for Price Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 13.5 mcd 610 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 800 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 compliant 8541.40.20.00 ROHM Semiconductor
SML-310DTT86H
ROHM Semiconductor
Check for Price Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 2.1 mcd COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 800 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-310DTT86J
ROHM Semiconductor
Check for Price Yes Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 3.3 mcd 610 nm COLORLESS TRANSPARENT SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE RECTANGULAR GOLD OVER NICKEL 1.65 mm 800 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 compliant 8541.40.20.00
SML-310DTT86
ROHM Semiconductor
Check for Price Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 6.3 mcd 585 nm COLORLESS TRANSPARENT Amber SINGLE SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 BULK RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 800 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 compliant 8541.40.20.00 ROHM Semiconductor
SML-310DTT86K
ROHM Semiconductor
Check for Price Yes Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 5.2 mcd 610 nm COLORLESS TRANSPARENT Amber SINGLE SINGLE COLOR LED 4 V e4 85 °C -30 °C 2 TAPE RECTANGULAR GOLD OVER NICKEL 1.65 mm 800 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 compliant 8541.40.20.00 ROHM Semiconductor
SML-310DTT86L
ROHM Semiconductor
Check for Price Yes Yes Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 8.3 mcd 610 nm TRANSPARENT CLEAR SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 800 µm 1.2 mm ROHM CO LTD 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 compliant 8541.40.20.00