Filter Your Search
1 - 10 of 87 results
|
SML-210MTT86
ROHM Semiconductor
|
$0.0608 | Yes | Yes | Not Recommended | YELLOWISH GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | COLORLESS TRANSPARENT | Green | SINGLE | 0.036 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.4 mm | ROHM CO LTD | 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-210LTT86
ROHM Semiconductor
|
$0.0682 | Yes | Yes | Active | RED | 30 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 660 nm | COLORLESS TRANSPARENT | SINGLE | 0.0036 cd | 1 | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.4 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-210MTT86N
ROHM Semiconductor
|
$0.1746 | Yes | Yes | Obsolete | YELLOWISH GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 20.5 mcd | COLORLESS TRANSPARENT | SINGLE | 0.016 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.4 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-210VTT86L
ROHM Semiconductor
|
$0.1879 | Yes | Yes | Active | RED | 25 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||||
|
SML-210MTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | YELLOWISH GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 8.15 mcd | COLORLESS TRANSPARENT | SINGLE | 0.063 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.4 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
SML-210PTT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | 555 nm | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
SML-210JTT87N
ROHM Semiconductor
|
Check for Price | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | 1.2 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SML-210VTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-210VTT87L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | 650 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-210LTT87K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 10 mcd | 660 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |