Filter Your Search
1 - 5 of 5 results
|
SML-010LTT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 33.5 mcd | 660 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-010LTT86N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 21.0 mcd | 660 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-010LTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 8.3 mcd | 660 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-010LTT86M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 13.5 mcd | 660 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-010LTT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 16.0 mcd | 660 nm | COLORLESS TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | GOLD OVER NICKEL | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor |