Parametric results for: smj55161a under Other Memory ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: smj55161a
Select parts from the table below to compare.
Compare
Compare
SMJ55161AGB-80
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 80 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 160 µA MILITARY S-PPGA-P68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 PLASTIC/EPOXY PGA PGA68,9X9 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR MICROSS COMPONENTS PGA, PGA68,9X9 compliant EAR99 8542.32.00.71
SMJ55161AHKC-80
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 80 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 160 µA MILITARY S-XQFP-F64 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC GQFF TPAK64,1.6SQ,20 SQUARE FLATPACK, GUARD RING YES FLAT 500 µm QUAD MICROSS COMPONENTS GQFF, TPAK64,1.6SQ,20 compliant EAR99 8542.32.00.71
SMJ55161AHKC-70
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 70 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 180 µA MILITARY S-XQFP-F64 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC GQFF TPAK64,1.6SQ,20 SQUARE FLATPACK, GUARD RING YES FLAT 500 µm QUAD MICROSS COMPONENTS GQFF, TPAK64,1.6SQ,20 compliant EAR99 8542.32.00.71
SMJ55161AGB-70
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 70 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 180 µA MILITARY S-PPGA-P68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 PLASTIC/EPOXY PGA PGA68,9X9 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR MICROSS COMPONENTS PGA, PGA68,9X9 compliant EAR99 8542.32.00.71
SMJ55161AGB-75
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 75 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 170 µA MILITARY S-PPGA-P68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 PLASTIC/EPOXY PGA PGA68,9X9 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR MICROSS COMPONENTS PGA, PGA68,9X9 compliant EAR99 8542.32.00.71
SMJ55161AHKC-75
Micross Components
Check for Price Contact Manufacturer 4.1943 Mbit 16 256KX16 5 V 75 ns MEMORY CIRCUIT 256000 262.144 k 12 mA 170 µA MILITARY S-XQFP-F64 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC GQFF TPAK64,1.6SQ,20 SQUARE FLATPACK, GUARD RING YES FLAT 500 µm QUAD MICROSS COMPONENTS GQFF, TPAK64,1.6SQ,20 compliant EAR99 8542.32.00.71