Filter Your Search
1 - 3 of 3 results
|
SMJ320VC5416HFGW10
Texas Instruments
|
$603.0695 | No | Obsolete | 16 | 131072 | 16 | 23 | 20 MHz | 1 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | MROM | 1.65 V | 1.45 V | OTHER | S-CQFP-F164 | Not Qualified | e0 | 115 °C | -55 °C | MIL-PRF-38535 | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL164,1.2SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 3.3 mm | 28.705 mm | 28.705 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, QFL164,1.2SQ,25 | 164 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SM320VC5416HFGW10
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 131072 | 16 | 23 | 20 MHz | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.65 V | 1.45 V | OTHER | S-CQFP-F164 | Not Qualified | 115 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.3 mm | 28.705 mm | 28.705 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK164,2.5SQ,25 | 164 | not_compliant | 8542.31.00.01 | |||||||||||
|
5962-0153001QXA
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 16 | 65536 | 16 | 23 | 20 MHz | 1 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | MROM | 1.65 V | 1.45 V | OTHER | S-CQFP-F164 | Qualified | e0 | 115 °C | -55 °C | MIL-PRF-38535 Class Q | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL164,1.2SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 3.3 mm | 28.705 mm | 28.705 mm | TEXAS INSTRUMENTS INC | QFP | NCTB, CERAMIC, QFP-164 | 164 | not_compliant | 3A991.A.2 | 8542.39.00.01 |