Filter Your Search
1 - 2 of 2 results
|
SMJ27C128-120JM
Texas Instruments
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.25 V | 4.75 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | 12 | Military: -55C to +125C | 2020-01-16 | 7439-92-1 | 50 | [object Object] | ||||||
|
SMJ27C128-120JM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.25 V | 4.75 V | CMOS | MILITARY | R-CDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | 12 | Military: -55C to +125C | DRC Conflict Free | CMRT V4.10 |