Filter Your Search
1 - 10 of 46 results
|
5962P9161402HZC
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SMHF2815D/HO
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SMHF2815DF/KR
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | Not Qualified | 38535V;38534K;883S | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962P9161402KZC
Crane Electronics
|
Check for Price | Active | NO | 15 V | 28 V | 700 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -15V OUTPUT AVAILABLE | 40 V | 16 V | 1 | 2 | 15.15 V | 14.85 V | MILITARY | 15 W | NO | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 30k Rad(Si) V | 8 | UNSPECIFIED | MODULE,8LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,8LEAD,1.9 | compliant | EAR99 | ||||||
|
SMHF2815DF/HR
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962P9161402KXC
Crane Electronics
|
Check for Price | Active | NO | 15 V | 28 V | 700 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -15V OUTPUT AVAILABLE | 40 V | 16 V | 1 | 2 | 15.15 V | 14.85 V | MILITARY | 15 W | NO | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 30k Rad(Si) V | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,8LEAD,1.45 | compliant | EAR99 | |||||
|
SMHF2815DF/OO
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | Not Qualified | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SMHF2815D/OO
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
5962P9161402HXC
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 30k Rad(Si) V | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | DIP | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SMHF2815D/KR
Interpoint
|
Check for Price | Transferred | 15 V | 700 mA | HYBRID | 40 V | 16 V | Not Qualified | 38535V;38534K;883S | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.45 | 8 | unknown | 8542.39.00.01 |