Filter Your Search
1 - 1 of 1 results
|
SMH50VN103M30X45T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 10 mF | 50 V | 4.97 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 10 mA | SMH(50V) | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 30 mm | 45 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |