Parametric results for: smfe36ca under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smfe36ca
Select parts from the table below to compare.
Compare
Compare
SMFE36CA
Eaton Corporation
Check for Price Buy Yes Active 58.1 V 1 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.2 V 200 W 36 V R-PDSO-F2 e3 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EATON CORP SOD-123FL, 2 PIN compliant
SMFE36CAH
Eaton Corporation
Check for Price Buy Yes Active 58.1 V 1 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 44.2 V 200 W 36 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EATON CORP SOD-123FL, 2 PIN compliant
SMFE36CALH
Eaton Corporation
Check for Price Buy Yes Active 58.1 V 1 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 44.2 V 400 W 36 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EATON CORP SOD-123FL, 2 PIN compliant