Parametric results for: smf50catp under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smf50catp
Select parts from the table below to compare.
Compare
Compare
SMF5.0CA-TP-HF
Micro Commercial Components
Check for Price Yes Active 9.2 V 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 200 W R-PDSO-F2 e3 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMF5.0CA-TP
Micro Commercial Components
Check for Price Yes Yes Active 9.2 V 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 200 W Not Qualified R-PDSO-F2 e3 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 R-PDSO-F2 2 MCC