Filter Your Search
1 - 4 of 4 results
|
SMF4L85AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 137 V | 500 nA | 1 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 400 W | 85 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | DO-219AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIODES INC | compliant | |||||
|
SMF4L8.5A-Q
Bourns Inc
|
Check for Price | Yes | Obsolete | 10 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.4 V | 400 W | 8.5 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | BOURNS INC | not_compliant | SMF, SOD-123FL, 2 PIN | Bourns | ||||||||
|
SMF4L8.5AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 14.4 V | 10 µA | 1 W | 9.94 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.43 V | 400 W | 8.5 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | DO-219AA | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | Diodes Incorporated | |||
|
SMF4L85A-Q
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 µA | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 400 W | 85 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | BOURNS INC | not_compliant | SMF, SOD-123FL, 2 PIN | Bourns |