Filter Your Search
1 - 9 of 9 results
|
SMF4L13A
Littelfuse Inc
|
$0.1949 | Yes | Active | 21.5 V | 1 µA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 2 kW | 13 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | 2016-03-03 | LITTELFUSE | ||||
|
TPSMF4L13A
Littelfuse Inc
|
$0.2408 | Yes | Active | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.9 V | 2 kW | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-05-19 | LITTELFUSE | |||||||||
|
SMF4L13A-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 21.5 V | 500 nA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 400 W | 13 V | R-PDSO-F2 | e3 | IEC-61000-4-2; MIL-STD-202 | DO-219AA | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | |||||||
|
SZSMF4L13AT3G
Littelfuse Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||
|
SMF4L13AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 21.5 V | 500 nA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 400 W | 13 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | DO-219AA | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | |||||||
|
SZSMF4L13AT1G
Littelfuse Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||
|
SMF4L13A
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 µA | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 400 W | 13 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-04-09 | Bourns | ||||||||||
|
SMF4L13A-Q
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 µA | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 400 W | 13 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-04-09 | Bourns | |||||||||
|
SMF4L13AT1G
Littelfuse Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |