Filter Your Search
1 - 2 of 2 results
|
SMF17A-TP
Micro Commercial Components
|
$0.1819 | Yes | Yes | Active | 27.6 V | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 20.9 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMF17A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 27.6 V | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 20.9 V | 200 W | R-PDSO-F2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |