Filter Your Search
1 - 2 of 2 results
|
SMF170A-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 275 V | 1 µA | 1 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 200 W | 170 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMF170A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 275 V | 1 µA | 1 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 200 W | 170 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | SOD-123FL, 2 PIN |