Filter Your Search
1 - 7 of 7 results
|
SMDTD02470TA00JQ
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 5 % | 2824 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00.80 | ||||||
|
SMDTD02470TA00KQ00
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 10 % | 2824 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 13 INCH | YES | TIN | WRAPAROUND | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00 | WIMA | ||
|
SMDTD02470TA00JS00
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 5 % | 2824 | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00.45 | |||
|
SMDTD02470TA00MS00
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | 2824 | 20 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN | WRAPAROUND | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00 | |||
|
SMDTD02470TA00KQ
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 10 % | 2824 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00.80 | ||||||
|
SMDTD02470TA00MQ
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | 2824 | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00.80 | ||||||
|
SMDTD02470TA00KS00
Wima
|
Check for Price | Yes | Active | 47 nF | 100 V | 10 % | 2824 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN | WRAPAROUND | 3 mm | 7.2 mm | 6.1 mm | WIMA GMBH & CO KG | , 2824 | compliant | EAR99 | 8532.25.00 |