Filter Your Search
1 - 1 of 1 results
|
SMDJ48CAHR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 77.4 V | 6.5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.9 V | 3 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |