Parametric results for: smdj26a-hrat7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smdj26ahrat7
Select parts from the table below to compare.
Compare
Compare
SMDJ26A-HRAT7
Littelfuse Inc
$19.0942 Yes Active 3.5 V 42.1 V 2 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 31.9 V 3 kW 26 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 LITTELFUSE