Filter Your Search
1 - 10 of 79 results
|
SMDJ170A-T7
Littelfuse Inc
|
$0.6059 | Yes | Active | 275 V | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
5.0SMDJ170A-T7
Littelfuse Inc
|
$1.1168 | Yes | Yes | Active | 275 V | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 209 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5.0SMDJ170A
YAGEO Corporation
|
Check for Price | Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 | 209 V | 5 kW | 170 V | R-PDSO-C2 | UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | |||||||||
|
SMDJ170A
Secos Corporation
|
Check for Price | Active | 6 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMDJ170A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 275 V | 2 µA | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 3 kW | 170 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMDJ170AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 275 V | 5 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 3 kW | 170 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMDJ170A
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 3 kW | R-PDSO-C2 | UL APPROVED | DO-214AB | 150 °C | -55 °C | 255 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMDJ170A-AT
YAGEO Corporation
|
Check for Price | Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 3 kW | 170 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | ||||||||||
|
SMDJ170A-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SMDJ170A
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 260 | 40 | Matte Tin (Sn) | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown |