Filter Your Search
1 - 10 of 10 results
|
SMD250F-2
Littelfuse Inc
|
$0.2657 | Yes | Yes | Active | 35 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
SMD250F-2
TE Connectivity
|
$0.3285 | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE VARIES FROM 0.035 TO 0.085 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||
|
SMD250F/15-2920-2
Littelfuse Inc
|
Check for Price | Yes | Active | 35 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||
|
ASMD250F
Littelfuse Inc
|
Check for Price | Active | 35 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.035-0.085 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | AEC-Q200, TS 16949 | 85 °C | -40 °C | 2 | BULK | DUAL ENDED | WRAPAROUND | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
SMD250F
Littelfuse Inc
|
Check for Price | Active | 35 mΩ | PTC THERMISTOR | 0.035-0.085 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | CSA; TUV; UL | 2 | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||
|
SMD250F
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | PTC THERMISTOR | 0.035 TO 0.085 OHMS AT 20 DEG CEL | THROUGH HOLE MOUNT | 20 °C | NO | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | FLAT | TE CONNECTIVITY LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||||||
|
ASMD250F
TE Connectivity
|
Check for Price | Transferred | 35 mΩ | 1.2 W | PTC RESETTABLE FUSE | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
ASMD250F-2
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 1.2 W | PTC RESETTABLE FUSE | RESISTANCE VALUE VARIES FROM 0.035 TO 0.085 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | TE CONNECTIVITY LTD | , | compliant | TE Connectivity | |||||||
|
SMD250F/15-2920
Littelfuse Inc
|
Check for Price | Active | 35 mΩ | PTC RESETTABLE FUSE | 0.035-0.085 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | CSA; TUV; UL | 2 | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||
|
ASMD250F-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 35 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT |