Parametric results for: smd-40 under Film Capacitors

Filter Your Search

1 - 10 of 235 results

All Filters
|
0.013.30.011.6552.4773.3
-
52059131620
-
8515085101118134150
-
52059131620
-
253002594163231300
-
4063040188335483630
-
Manufacturer Part Number: smd40
Select parts from the table below to compare.
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Custom Capabilities
Rated (AC) Voltage (URac)
Series
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Drain Current-Max (ID)
FET Technology
Obsolete 1 µF 63 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
Obsolete 330 nF 100 V 20 % 4036 20 % POLYESTER FILM CAPACITOR SMD4036 Tolerances, Consult Factory 63 V SMD 4036 100 °C -55 °C 2 SMT 5.5 mm 10.2 mm 9.1 mm WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.80
Yes Yes Obsolete 47 nF 400 V 5 % 4036 5 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
Yes Yes Obsolete 220 nF 250 V 5 % 4030 5 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4030 compliant EAR99 8532.25.00.45
Obsolete 68 nF 400 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
Obsolete FILM CAPACITOR SMD4036 2 WIMA GMBH & CO KG , unknown EAR99 8532.25.00.80
Obsolete 2.2 µF 40 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 25 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
Yes Yes Obsolete 680 nF 100 V 10 % 4030 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4030 compliant EAR99 8532.25.00.45
No Obsolete e0 150 °C 4 Tin/Lead (Sn/Pb) SEMTECH CORP , unknown EAR99 12 A METAL-OXIDE SEMICONDUCTOR
Obsolete FILM CAPACITOR SMD4036 2 WIMA GMBH & CO KG , unknown EAR99 8532.25.00.80
Compare
SMD40361/10/63VDCREEL330
Wima
Check for Price Buy Obsolete 1 µF 63 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
SMD40360.33/100/20BPD=330MM
Wima
Check for Price Buy Obsolete 330 nF 100 V 20 % 4036 20 % POLYESTER FILM CAPACITOR SMD4036 Tolerances, Consult Factory 63 V SMD 4036 100 °C -55 °C 2 SMT 5.5 mm 10.2 mm 9.1 mm WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.80
SMD40360.047/5/400VDCBP330
Wima
Check for Price Buy Yes Yes Obsolete 47 nF 400 V 5 % 4036 5 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
SMD40300.22/5/250VDCBP330
Wima
Check for Price Buy Yes Yes Obsolete 220 nF 250 V 5 % 4030 5 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4030 compliant EAR99 8532.25.00.45
SMD40360.068/10/400VDCREEL330
Wima
Check for Price Buy Obsolete 68 nF 400 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
SMD40360.047/250/20BPD=330MM
Wima
Check for Price Buy Obsolete FILM CAPACITOR SMD4036 2 WIMA GMBH & CO KG , unknown EAR99 8532.25.00.80
SMD40362.2/10/40VDCREEL330
Wima
Check for Price Buy Obsolete 2.2 µF 40 V 10 % 4036 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 25 V IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES WRAPAROUND WIMA GMBH & CO KG , 4036 unknown EAR99 8532.25.00.45
SMD40300.68/10/100VDCBP330
Wima
Check for Price Buy Yes Yes Obsolete 680 nF 100 V 10 % 4030 10 % SURFACE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 IEC60384-19 100 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Tin (Sn) WRAPAROUND WIMA GMBH & CO KG , 4030 compliant EAR99 8532.25.00.45
SMD4004
Semtech Corporation
Check for Price Buy No Obsolete e0 150 °C 4 Tin/Lead (Sn/Pb) SEMTECH CORP , unknown EAR99 12 A METAL-OXIDE SEMICONDUCTOR
SMD40362.2/63/20BPD=330MM
Wima
Check for Price Buy Obsolete FILM CAPACITOR SMD4036 2 WIMA GMBH & CO KG , unknown EAR99 8532.25.00.80