Filter Your Search
1 - 7 of 7 results
|
SMCP-65656GV-40
Temic Semiconductors
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | 0.300 INCH, SIDE BRAZED, DIP-28 | unknown | ||||||||||||||||||||
|
SMCP-65656GV-40SB
Temic Semiconductors
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | 0.300 INCH, SIDE BRAZED, DIP-28 | unknown | ||||||||||||||||||||
|
SMCP-65656GV-40SC
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S2 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | ATMEL CORP | DIP, DIP28,.3 | compliant | DIP | 28 | 3A001.A.2.C | 8542.32.00.41 | ||
|
SMCP-65656GV-40/883
Temic Semiconductors
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 28 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | 0.300 INCH, SIDE BRAZED, DIP-28 | unknown | |||||||||||||||||||
|
SMCP-65656GV-40SB
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S2 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | ATMEL CORP | DIP, DIP28,.3 | compliant | DIP | 28 | 3A001.A.2.C | 8542.32.00.41 | ||
|
SMCP-65656GV-40
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | ATMEL CORP | DIP, DIP28,.3 | compliant | DIP | 28 | 3A001.A.2.C | 8542.32.00.41 | |||
|
SMCP-65656GV-40SC
Temic Semiconductors
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | 0.300 INCH, SIDE BRAZED, DIP-28 | unknown |