Parametric results for: smcje200ca under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcje200ca
Select parts from the table below to compare.
Compare
Compare
SMCJE200CAH
Eaton Corporation
Check for Price Yes Active 324 V 1 µA 6.5 W 235.5 V SILICON 224 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 247 V 1.5 kW 200 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMC, 2 PIN compliant
SMCJE200CA
Eaton Corporation
Check for Price Yes Active 324 V 1 µA 6.5 W 235.5 V SILICON 224 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 247 V 1.5 kW 200 V R-PDSO-C2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMC, 2 PIN compliant