Filter Your Search
1 - 3 of 3 results
|
SMCJ78CA-13-F
Diodes Incorporated
|
$0.1992 | No | Yes | Active | 126 V | 5 W | 91.3 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||
|
3.0SMCJ78CA-13
Diodes Incorporated
|
Check for Price | Yes | Active | 126 V | 5 µA | 5 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.8 V | 3 kW | 78 V | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | ||||||||||
|
SMCJ78CA-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |