Filter Your Search
1 - 10 of 68 results
|
SMCJ70A-HRAT7
Littelfuse Inc
|
$15.9118 | Active | 3.5 V | 113 V | 1 µA | 6.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ7.0A-HRAT7
Littelfuse Inc
|
$15.9118 | Active | 3.5 V | 12 V | 200 µA | 6.5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ70A-HR
Littelfuse Inc
|
$17.7215 | Yes | Active | 6.5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 86 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-J2 | |||||||||||
|
SMCJ7.0A-HR
Littelfuse Inc
|
$17.7215 | Yes | Active | 6.5 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 8.6 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-J2 | |||||||||||
|
SMCJ70A-HRA
Littelfuse Inc
|
$21.6992 | Yes | Active | 3.5 V | 113 V | 1 µA | 6.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | e3 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCJ7.0A-HRA
Littelfuse Inc
|
$21.6992 | Yes | Active | 3.5 V | 12 V | 200 µA | 6.5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | R-PDSO-C2 | e3 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCJ70AHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 113 V | 1 µA | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | PRSM-MIN | 86 V | 1.5 kW | 70 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ7.0A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 3.5 V | 12 V | 200 µA | 6.5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 3 kW | 7 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMCJ70AHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.5 V | 113 V | 6.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | ||||
|
SMCJ7.0AHM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |