Parametric results for: smcj54atr under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
Manufacturer Part Number: smcj54atr
Select parts from the table below to compare.
Compare
Compare
SMCJ54A/TR13
YAGEO Corporation
$0.2038 Yes Active 87.1 V 6.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.3 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMCJ54ATRE3
Microsemi Corporation
Check for Price Yes Yes Active 87.1 V 63.15 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 54 V e3 1 260 40 MATTE TIN MICROSEMI CORP compliant
MSMCJ54ATR
Microsemi Corporation
Check for Price No No Transferred 87.1 V 1.56 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 87.1 V 50 µA 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW 54 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-30
1.5SMCJ54ATR
World Products Inc
Check for Price No No Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
1.5SMCJ54AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE UL RECOGNIZED 69 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AB 2
SMCJ54ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 87.1 V 5 µA 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 1.5 kW 54 V R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 2018-08-30
MXLSMCJ54A/TR
Microsemi Corporation
Check for Price No Transferred 87.1 V 1.56 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown EAR99 8541.10.00.50
1.5SMCJ54ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54ATR-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW R-PDSO-C2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50