Parametric results for: smcj51a-e3 under Transient Suppressors

Filter Your Search

1 - 10 of 32 results

|
-
Manufacturer Part Number: smcj51ae3
Select parts from the table below to compare.
Compare
Compare
SMCJ51A-E3/57T
Vishay Intertechnologies
$0.3035 Yes Active 3.5 V 82.4 V 6.5 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay 2024-10-09 00:53:14 210 8.54 1793.3999999999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 7439-92-1 97 YES 1333-86-4, 1309-64-4, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
SMCJ51AE3/TR13
Microchip Technology Inc
$0.5960 Yes Active 82.4 V 1 µA 6 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.7 V 1.5 kW 51 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object]
MSMCJ51AE3
Microchip Technology Inc
$1.6391 Yes Active 1.56 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.10 [object Object]
MSMCJ51AE3/TR
Microchip Technology Inc
$1.8341 Yes Active 82.4 V 1.56 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.10
MASMCJ51AE3
Microchip Technology Inc
$6.2132 Yes Active 1.56 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.10
MXLSMCJ51AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 82.4 V 1.56 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown 8.54 Military: -65C to +150C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10 DO-214AB 2 EAR99 8541.10.00.50
MXLSMCJ51AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 82.4 V 1.56 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant 8.54 Military: -65C to +150C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10 EAR99 8541.10.00.50
SMCJ51AE3/TR13
Microsemi Corporation
Check for Price Yes Transferred SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMC, 2 PIN compliant 8.54 Military: -55C to +150C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V5.10 DO-214AB 2 EAR99 8541.10.00.50
SMCJ51AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 82.4 V 1.56 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8.54 Military: -65C to +150C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10 DO-214AB 2 EAR99 8541.10.00.50
MXSMCJ51AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant 8.54 Military: -65C to +150C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10 DO-214AB 2 EAR99 8541.10.00.50