Parametric results for: smcj33ahm3/h under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj33ahm3h
Select parts from the table below to compare.
Compare
Compare
SMCJ33AHM3/H
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 53.3 V 1 µA 6.5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 1.5 kW 33 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 8541.10.00.50