Parametric results for: smcj20aq under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

All Filters
|
32.442.132.435374042.1
-
56.555.385.756.5
-
1512345
-
Manufacturer Part Number: smcj20aq
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMCJ20A-Q
Bourns Inc
3.0SMCJ20AQ-13-F
Diodes Incorporated
3.0SMCJ20AQ-13
Diodes Incorporated
SMCJ20AQ-13-F
Diodes Incorporated
SMCJ20AQF1
Yangzhou Yangjie Electronics Co Ltd
SMCJ20A-QH
Bourns Inc
SMCJ20AQ-TP
Micro Commercial Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Date Of Intro
Package Description
Yes Active 42.1 V 1 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
Active 32.4 V 5 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 3 kW 20 V R-PDSO-C2 AEC-Q101; IATF 16949 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DIODES INC unknown EAR99 8541.10.00.50 2018-10-25
Yes Active 32.4 V 5 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 3 kW 20 V R-PDSO-C2 e3 AEC-Q101; IATF 16949 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2018-12-04
Yes Active 5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CPABILITY 24.5 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated
Yes Active 3.5 V 32.4 V 1 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2 DO-214AB 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 2020-08-24
Yes Active 42.1 V 1 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN, UL RECOGNIZED 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
Yes Active 32.4 V 6.5 W 23.35 V 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE 20 V 1 AVALANCHE 24.5 V 1.5 kW 1 MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC
Compare
SMCJ20A-Q
Bourns Inc
$0.3836 Buy Yes Active 42.1 V 1 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
3.0SMCJ20AQ-13-F
Diodes Incorporated
Check for Price Buy Active 32.4 V 5 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 3 kW 20 V R-PDSO-C2 AEC-Q101; IATF 16949 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DIODES INC unknown EAR99 8541.10.00.50 2018-10-25
3.0SMCJ20AQ-13
Diodes Incorporated
Check for Price Buy Yes Active 32.4 V 5 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 3 kW 20 V R-PDSO-C2 e3 AEC-Q101; IATF 16949 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2018-12-04
SMCJ20AQ-13-F
Diodes Incorporated
Check for Price Buy Yes Active 5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CPABILITY 24.5 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated
SMCJ20AQF1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Buy Yes Active 3.5 V 32.4 V 1 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2 DO-214AB 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 2020-08-24
SMCJ20A-QH
Bourns Inc
Check for Price Buy Yes Active 42.1 V 1 µA 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE PRSM-MIN, UL RECOGNIZED 24.5 V 1.5 kW 20 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMCJ20AQ-TP
Micro Commercial Components
Check for Price Buy Yes Active 32.4 V 6.5 W 23.35 V 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE 20 V 1 AVALANCHE 24.5 V 1.5 kW 1 MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC