Filter Your Search
1 - 10 of 13 results
|
SMCJ19CA
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
5.0SMCJ19CA
Won-Top Electronics Co Ltd
|
Check for Price | Active | 30.8 V | 20 µA | 6.5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | 23.3 V | 5 kW | 19 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-10-15 | ||||||||||||
|
SMCJ19CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.8 V | 1 µA | 6.5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 1.5 kW | 19 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
5.0SMCJ19CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | 23.3 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||||
|
SMCJ19CA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 30.8 V | 6.5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.3 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | AVX CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | |||||||||
|
5.0SMCJ19CA
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 30.8 V | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 19 V | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
SMCJ19CAG-SMC-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | UNISONIC TECHNOLOGIES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
SMCJ19CAQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 30.8 V | 1 µA | 6.5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 1.5 kW | 19 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2020-08-24 | ||||||||||
|
SMCJ19CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMC | SMC | ||||||||||||||||||||||||||||||||||||||||||
|
5.0SMCJ19CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 30.8 V | 6.5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |