Parametric results for: smcg45c under Transient Suppressors

Filter Your Search

1 - 10 of 102 results

|
-
-
-
-
-
Manufacturer Part Number: smcg45c
Select parts from the table below to compare.
Compare
Compare
SMCG45CA-E3/57T
Vishay Intertechnologies
$0.8756 Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN not_compliant
SMCG45CAHE3/57T
Vishay Intertechnologies
$0.8882 Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN not_compliant
MSMCG45CA
Microchip Technology Inc
$1.8568 No Active 72.7 V 1.56 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant
MSMCG45CAE3
Microchip Technology Inc
$1.8568 Yes Active 72.7 V 1.56 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
MASMCG45CA
Microchip Technology Inc
$6.9432 No Active 1.56 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant
MASMCG45CAE3
Microchip Technology Inc
$6.9432 Yes Active 1.56 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
SMCG45CA-HRA
Littelfuse Inc
$14.4650 Yes Active 6.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 55.3 V 1.5 kW R-PDSO-L2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-215AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL LITTELFUSE INC SMCG, 2 PIN unknown EAR99 8541.10.00.50
MSPSMCG45CAE3
Microsemi Corporation
Check for Price Yes Obsolete 72.7 V 1.56 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-215AB 2
SMCG45CAHE3/9AT
Vishay Intertechnologies
Check for Price Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY 55.3 V 1.5 kW Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN not_compliant
MXLSMCG45CE3
Microsemi Corporation
Check for Price Transferred 72.7 V 1 µA 1.56 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.3 V 1.5 kW 45 V R-PDSO-G2 IEC-61000-4-2,4-4,4-5; MIL-PRF-19500 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50