Filter Your Search
1 - 2 of 2 results
|
INSMCC-471J-02
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 7.9 Ω | 5 % | 170 mA | 2.2 MHz | Ferrite | 70 | 85 °C | -55 °C | Cylindrical | Axial | Tape | 600 µm | 27.25 mm | 4 mm | 9.5 mm | INKOS GMBH | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMCC-471J-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.9 Ω | 5 % | NO | 20 kHz | 170 mA | 2.2 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |