Filter Your Search
1 - 1 of 1 results
|
SMC50J22A
STMicroelectronics
|
Check for Price | Yes | Active | 35.5 V | 200 nA | 25.7 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27 V | 5 kW | 22 V | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883 | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | compliant | STMicroelectronics |