Filter Your Search
1 - 10 of 320 results
|
1.5SMC47A-E3/57T
Vishay Intertechnologies
|
$0.1794 | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
1.5SMC47AT3G
onsemi
|
$0.3076 | Yes | Yes | Transferred | 64.8 V | 750 mW | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | ZENER | HIGH RELIABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | onsemi | R-PDSO-C2 | 2 | 403-03 | EAR99 | 8541.10.00.50 | |||||||
![]() |
1.5SMC47CA
Littelfuse Inc
|
$0.3148 | No | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | R-PDSO-J2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||||||
![]() |
1.5SMC47A
Littelfuse Inc
|
$0.3159 | No | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | DO-214AB | ||||||
|
SZ1.5SMC47AT3G
Littelfuse Inc
|
$0.3656 | Yes | Active | 750 mW | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 49.4 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | LITTELFUSE | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||||||||
![]() |
1.5SMC47A-E3/57T
Vishay Semiconductors
|
$0.3822 | Yes | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||||||
|
1.5SMC47A-E3/9AT
Vishay Intertechnologies
|
$0.4025 | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
1.5SMC47CA-E3/57T
Vishay Intertechnologies
|
$0.4187 | Yes | Active | 64.8 V | 6.5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||
|
TPSMC47A
Littelfuse Inc
|
$0.4219 | Yes | Active | 3.5 V | 64.8 V | 1 µA | 6.5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.4 V | 1.5 kW | 40.2 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | R-PDSO-J2 | EAR99 | 8541.10.00.50 | |||||||
|
TPSMC47CA
Littelfuse Inc
|
$0.4226 | Yes | Active | 64.8 V | 1 µA | 6.5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.4 V | 1.5 kW | 40.2 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | SMC, 2 PIN | EAR99 | 8541.10.00.50 |