Parametric results for: smbjp6ke82ahe3-tp under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: smbjp6ke82ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMBJP6KE82AHE3-TP
Micro Commercial Components
Check for Price Yes Active 113 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC
SMBJP6KE82AHE3-TP-HF
Micro Commercial Components
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMBJP6KE8.2AHE3-TP
Micro Commercial Components
Check for Price Active SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 compliant EAR99 8541.10.00.50