Filter Your Search
1 - 2 of 2 results
|
SMBJP6KE550CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 760 V | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJP6KE550CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 760 V | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | MCC |