Filter Your Search
1 - 10 of 27 results
|
SMBJP6KE13AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 13.7 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJP6KE13A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 18.2 V | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMBJP6KE13AHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 18.2 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||
|
SMBJP6KE13AHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MQSMBJP6KE13ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 13.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MSPSMBJP6KE13ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | 13.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJP6KE13AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
MASMBJP6KE13A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | 13.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJP6KE13A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 18.2 V | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||
|
SMBJP6KE13AQ-TP
Micro Commercial Components
|
Check for Price | Active | 18.2 V | 12.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | 11.1 V | 13.65 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC |