Filter Your Search
1 - 10 of 22 results
|
SMBJ8.0E3/TR13
Microchip Technology Inc
|
$0.2920 | Yes | Active | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.9 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | compliant | ||||||||
|
SMBJ8.0E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MASMBJ8.0E3/TR7
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MASMBJ8.0E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MVSMBJ8.0E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
SMBJ8.0-E3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 V | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.9 V | 600 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MQSMBJ8.0E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MQSMBJ8.0E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
SMBJ8.0E3/TR7
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MXSMBJ8.0E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 15 V | 1.38 W | 9.9 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 |