Parametric results for: smbj7v0a under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: smbj7v0a
Select parts from the table below to compare.
Compare
Compare
SMBJ7V0A
Taiwan Semiconductor
$0.2131 Yes Active 3.5 V 12 V 200 µA 3 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.6 V 600 W 7 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
SMBJ7V0A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 12 V 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL FAIRCHILD SEMICONDUCTOR CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.80 DO-214 2 2LD, SMB, JEDEC DO-214, VARIATION AA
SMBJ7V0A
Rochester Electronics LLC
Check for Price Yes Active SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE UL RECOGNIZED 8.6 V 600 W COMMERCIAL R-PDSO-C2 e3 DO-214AA 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ROCHESTER ELECTRONICS INC R-PDSO-C2 unknown DO-214AA 2
SMBJ7V0A
onsemi
Check for Price Yes Yes Transferred 12 V 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ONSEMI SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 403AF