Parametric results for: smbj7.5ahe3/5b under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smbj75ahe35b
Select parts from the table below to compare.
Compare
Compare
SMBJ7.5A-HE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active VISHAY SEMICONDUCTORS DO-214AA ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN 2 unknown
SMBJ75AHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 121 V 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 92.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown
SMBJ7.5AHE3/5B
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 12.9 V 100 µA 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 600 W 7.5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ7.5AHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 12.9 V 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 9.21 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown