Parametric results for: smbj5v0ca under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: smbj5v0ca
Select parts from the table below to compare.
Compare
Compare
SMBJ5V0CA
onsemi
Check for Price Yes Yes Transferred 9.2 V 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI SMB, 2 PIN 403AF not_compliant EAR99 8541.10.00.50 onsemi
SMBJ5V0CA
Taiwan Semiconductor
Check for Price Yes Active 9.2 V 1.6 mA 3 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7 V 600 W 5 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
SMBJ5V0CA
Rochester Electronics LLC
Check for Price Yes Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE UL RECOGNIZED 7 V 600 W COMMERCIAL R-PDSO-C2 e3 DO-214AA 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ROCHESTER ELECTRONICS INC R-PDSO-C2 unknown DO-214AA 2
SMBJ5V0CA_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL FAIRCHILD SEMICONDUCTOR CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 2
SMBJ5V0CA
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 9.2 V 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL FAIRCHILD SEMICONDUCTOR CORP SMB, 2 PIN 2LD, SMB, JEDEC DO-214, VARIATION AA not_compliant EAR99 8541.10.00.80 DO-214 2