Parametric results for: smbj51ahe3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj51ahe352
Select parts from the table below to compare.
Compare
Compare
SMBJ51AHE3/52
Vishay Intertechnologies
$0.1829 Yes Obsolete 3.5 V 82.4 V 1 µA 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 600 W 51 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ51AHE3/52
Vishay Semiconductors
Check for Price Yes Yes Active 82.4 V 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 62.7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2