Filter Your Search
1 - 1 of 1 results
|
SMBJ5.0CAV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 9.2 V | 1.6 mA | 5 W | 6.74 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.07 V | 600 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |