Filter Your Search
1 - 2 of 2 results
|
SMBJ15CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 24.4 V | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.0SMBJ15CA-T13
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 270 | NOT SPECIFIED | Pure Tin (Sn) | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2018-07-11 |