Parametric results for: smbj15a-t3 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: smbj15at3
Select parts from the table below to compare.
Compare
Compare
P6SMBJ15AT3
Littelfuse Inc
Check for Price Yes Obsolete SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE LOW INDUCTANCE 15.8 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50
SMBJ15AT3
Crydom Inc
Check for Price Obsolete 24.4 V 1.5 W 17.95 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE LOW INDUCTANCE 19.2 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC compliant EAR99 8541.10.00.50 R-PDSO-C2
P6SMBJ15A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD not_compliant EAR99 8541.10.00.50 R-PDSO-C2 DO-214AA 2
SMBJ15AT3
Littelfuse Inc
Check for Price No Yes Obsolete 1.5 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 19.2 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ15A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.46 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown PLASTIC, SMB, 2 PIN
P6SMBJ15A-T3
Won-Top Electronics Co Ltd
Check for Price No Active 24.4 V 5 W 17.95 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.5 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 PLASTIC, SMB, 2 PIN DO-214AA 2
SMBJ15A-T3
Sensitron Semiconductors
Check for Price No No Transferred SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.46 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 PLASTIC, SMB, 2 PIN DO-214AA 2