Parametric results for: smbj11caw under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj11caw
Select parts from the table below to compare.
Compare
Compare
SMBJ11CA-W
Rectron Semiconductor
Check for Price Yes Yes Active 18.2 V 1 µA 5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 13.5 V 600 W 11 V Not Qualified R-PDSO-C2 e3 UL CERTIFIED DO-214AA 150 °C -55 °C 265 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 Rectron