Filter Your Search
1 - 2 of 2 results
|
SMBG24CA-M3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 38.9 V | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.5 V | 600 W | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
SMBG24CA-M3/5B
Vishay Semiconductors
|
Check for Price | Active | 38.9 V | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.5 V | 600 W | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-215AA | R-PDSO-G2 | 2 | EAR99 | 8541.10.00.50 |