Filter Your Search
1 - 2 of 2 results
|
SMBG15-E3/52
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 26.9 V | 18.55 V | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 20.4 V | 600 W | 150 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
SMBG15-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 26.9 V | 18.55 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.4 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-215AA | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | 2 |