Filter Your Search
1 - 2 of 2 results
|
SMB8J9.0C-E3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.9 V | 11.1 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 12.2 V | 800 W | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SMB8J9.0C-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 16.9 V | 11.1 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.2 V | 800 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 |