Filter Your Search
1 - 2 of 2 results
|
SMB10J40-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 71.4 V | 49.35 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 54.3 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SMB10J40-E3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 71.4 V | 49.35 V | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 54.3 V | 1 kW | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |